Parametric results for: MGXW62415-Y2 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mgxw62415y2
Select parts from the table below to compare.
Compare
Compare
MGXW62415-Y2
Cosel USA Inc
Check for Price Active 24 V 15 V 60 V 6 V 14.25 V 16.5 V 200 mA 2 NO YES ADDITIONAL -15V OUTPUT AVAILABLE, SINGLE 30V OUTPUT ALSO AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 87 % 0.01125 % 5 % 1 OVER CURRENT 0.2121 Vrms HYBRID 6 W 30 ms R-XSMA-T7 UL, C-UL, EN 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.5 mm 22 mm 12.5 mm COSEL CO LTD , unknown EAR99