Parametric results for: MIC2075-2YMM under Power Management Circuits

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mic20752ymm
Select parts from the table below to compare.
Compare
Compare
MIC2075-2YMM
Microchip Technology Inc
$0.9194 Yes Active 5 V 2.7 V 5.5 V 160 µA 1 YES NO LOAD SWITCH 1 INDUSTRIAL S-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSOP8,.19,26 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC LEAD FREE, MSOP-8 compliant EAR99 8542.39.00.01 Microchip
MIC2075-2YMMTR
Micrel Inc
Check for Price Yes Yes Transferred 5 V 2.7 V 5.5 V 1 YES NO LOAD SWITCH 1 INDUSTRIAL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC TSSOP, compliant EAR99 8542.39.00.01 MSOP 8
MIC2075-2YMM-TR
Microchip Technology Inc
Check for Price Yes Active 5 V 2.7 V 5.5 V 160 µA +2.5V, +2.3V 1 YES NO LOAD SWITCH 1 INDUSTRIAL S-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY TSSOP TSOP8,.19,26 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant EAR99 8542.39.00.01 Microchip
MIC2075-2YMMTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 5 V 2.7 V 5.5 V 1 YES NO LOAD SWITCH 1 INDUSTRIAL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC TSSOP, compliant EAR99 8542.39.00.01 MSOP 8
MIC2075-2YMM
Micrel Inc
Check for Price Yes Transferred 5 V 2.7 V 5.5 V 160 µA 1 YES NO LOAD SWITCH 1 INDUSTRIAL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC LEAD FREE, MSOP-8 compliant