Filter Your Search
1 - 5 of 5 results
|
MIC2546-1BTS
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 100 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 2 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP-16 | 16 | unknown | |||||||||
|
MIC2546-1BTSTR
Micrel Inc
|
Check for Price | No | No | Obsolete | 5 V | 2 | 5 ms | OVER CURRENT; THERMAL | 2 | SINK | 1.5 A | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MICREL INC | TSSOP-16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MIC2546-1BTS
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 2 | 100 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 2 | SINK | 1.5 A | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MICREL INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
MIC2546-1BTS
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 2 | 100 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 2 | SINK | 1.5 A | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MICREL INC | TSSOP-16 | not_compliant | ||||||||
|
MIC2546-1BTSTR
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 2 | 5 ms | OVER CURRENT; THERMAL | 2 | SINK | 1.5 A | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MICREL INC | TSSOP, TSSOP16,.25 | not_compliant | EAR99 | 8542.39.00.01 |