Filter Your Search
1 - 5 of 5 results
|
MIC29201-5.0BU
Microchip Technology Inc
|
Check for Price | Yes | Active | 26 V | 4.3 V | 5 V | 400 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 60 V | 0.02 % | 0.015 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 2.5 % | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.7 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICROCHIP TECHNOLOGY INC | D2PAK | TO-263, 5-PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
MIC29201-5.0BU
Rochester Electronics LLC
|
Check for Price | No | No | Active | 26 V | 4.3 V | 5 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 5.2 V | 4.8 V | BIPOLAR | R-PSSO-G5 | e0 | 3 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | ROCHESTER ELECTRONICS LLC | D2PAK | TO-263, 5 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
MIC29201-5.0BU
Micrel Inc
|
Check for Price | No | Obsolete | 26 V | 4.3 V | 5 V | 400 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 60 V | 0.02 % | 0.015 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 2.5 % | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.7 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICREL INC | TO-263, 5 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | ||||||||
|
MIC29201-5.0BUT&R
Micrel Inc
|
Check for Price | No | Obsolete | 26 V | 4.3 V | 5 V | 400 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 60 V | 0.02 % | 0.015 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 2.5 % | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.7 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICREL INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
MIC29201-5.0BUT&R
Microchip Technology Inc
|
Check for Price | No | Obsolete | 26 V | 4.3 V | 5 V | 400 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 60 V | 0.02 % | 0.015 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 2.5 % | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.7 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICREL INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |