Parametric results for: MIC29751-3.3BWT under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic2975133bwt
Select parts from the table below to compare.
Compare
Compare
MIC29751-3.3BWT
Microchip Technology Inc
Check for Price No No Obsolete 26 V 4.3 V 3.3 V 430 mV 7.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 60 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-XSFM-T5 e0 Not Qualified 125 °C -40 °C 5 UNSPECIFIED TO-247 SIP5,.1TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE MICREL INC TO-247 TO-247, SIP5,.1TB 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC29751-3.3BWT
Micrel Inc
Check for Price No Obsolete 26 V 4.3 V 3.3 V 430 mV 7.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 60 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-XSFM-T5 e0 Not Qualified 125 °C -40 °C 5 UNSPECIFIED TO-247 SIP5,.1TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 2.54 mm SINGLE MICREL INC TO-247, 5 PIN not_compliant Fixed,Positive,Single Output,Ldo
MIC29751-3.3BWT
Rochester Electronics LLC
Check for Price Yes No Active 26 V 4.3 V 3.3 V 7.5 A NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 1 3.366 V 3.234 V BIPOLAR R-XSFM-T5 e0 NOT SPECIFIED 125 °C -40 °C 240 30 5 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC TO-247 TO-247, 5 PIN 3 unknown Fixed,Positive,Single Output,Ldo