Filter Your Search
1 - 2 of 2 results
|
MIC38HC42-1YM
Microchip Technology Inc
|
$2.0772 | Yes | Active | 15 V | 5 V | 18 V | 12 V | 4.9 V | 5.1 V | 1 A | 6 mA | YES | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP14,.25 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
MIC38HC42-1YM-TR
Microchip Technology Inc
|
$3.4050 | Yes | Active | 15 V | 5 V | 18 V | 12 V | 4.9 V | 5.1 V | 1 A | 6 mA | YES | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G14 | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | LSOP, | compliant | EAR99 | 8542.39.00.01 |