Filter Your Search
1 - 2 of 2 results
|
MIC5203-2.6BM4
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16 V | 2.5 V | 2.6 V | 300 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.013 % | 1 | 2.704 V | 2.496 V | BIPOLAR | 4 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | TSSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | MICREL INC | SOT-143 | TSSOP, TO-253 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
MIC5203-2.6BM4
Micrel Inc
|
Check for Price | No | Obsolete | 16 V | 2.5 V | 2.6 V | 300 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.013 % | 1 | 2.704 V | 2.496 V | BIPOLAR | 4 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | TSSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | MICREL INC | SOT-143 | SOT-143, 4 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |