Filter Your Search
1 - 1 of 1 results
![]() |
MIC5264-MMYML-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 3.8 V | 2.8 V | 500 mV | 150 mA | 2.8 V | 500 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 500 mV | 7 V | 0.0056 % | 0.084 % | 1 | 2.884 V | 2.716 V | 2.884 V | 2.716 V | CMOS | 3 % | S-XDSO-N10 | e4 | 125 °C | -40 °C | 10 | UNSPECIFIED | HVSON | SOLCC10,.10,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2.5 mm | 2.5 mm | 950 µm | MICROCHIP TECHNOLOGY INC | VSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |