Filter Your Search
1 - 3 of 3 results
|
MIC6315-40D2UY-TR
Microchip Technology Inc
|
$0.5290 | Yes | Active | 3.6 V | 1 V | 5.5 V | 15 µA | +4V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G4 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.9 mm | DUAL | 1.3 mm | 2.92 mm | 1.18 mm | MICROCHIP TECHNOLOGY INC | SOT-143, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
MIC6315-40D2UYTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1 V | 5.5 V | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | DUAL | 1.3 mm | 2.92 mm | 1.18 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MIC6315-40D2UYTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1 V | 5.5 V | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | DUAL | 1.3 mm | 2.92 mm | 1.18 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 |