Filter Your Search
1 - 3 of 3 results
|
MIC812JUY-TR
Microchip Technology Inc
|
$0.5290 | Active | 5 V | 1 V | 5.5 V | 15 µA | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.9 mm | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | SOT-143, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MIC812JUYTR
Micrel Inc
|
Check for Price | Yes | Active | 5 V | 15 µA | +4V | YES | NO | 5 V | CMOS | INDUSTRIAL | e3 | Not Qualified | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TO-253 | YES | Matte Tin (Sn) | MICREL INC | , TO-253 | compliant | ||||||||||||||||||||
|
MIC812JUYTR
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 15 µA | +4V | YES | NO | 5 V | CMOS | INDUSTRIAL | e3 | Not Qualified | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TO-253 | YES | Matte Tin (Sn) | MICREL INC | , TO-253 | compliant |