Filter Your Search
1 - 1 of 1 results
|
MICC-100J-31
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.7 Ω | 5 % | NO | 1 MHz | 230 mA | 60 MHz | Ferrite | 50 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.96 MHZ | UL | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 500 µm | 3.3 mm | 7 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |