Parametric results for: MICCS-101K-32 under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: miccs101k32
Select parts from the table below to compare.
Compare
Compare
MICCS-101K-32
FASTRON GmBH
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 100 µH 7 Ω 10 % NO 20 kHz 130 mA 13 MHz FERRITE 60 RF INDUCTOR 1 NO Q IS MEASURED AT: 2.52MHZ e2 125 °C -55 °C Tubular 2 Axial Ammo Pack TUBULAR PACKAGE Tin/Copper (Sn/Cu) AXIAL WIRE 500 µm 3 mm 7 mm FASTRON ELECTRONICS INC compliant EAR99 8504.50.80.00