Filter Your Search
1 - 1 of 1 results
|
MJ3115-88-0-2-N
Global Connector Technology
|
Check for Price | Yes | Obsolete | 8 | 1 | 2.54 mm | 2 | 30 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD | POLYAMIDE | COPPER | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | SHEILDED | 1400VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 85 °C | BOARD LOCK | JACK | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 6u inch | NICKEL | SOLDER | 0.657 inch | 0.649 inch | 0.629 inch | 0.125 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.30 |