Filter Your Search
1 - 4 of 4 results
|
MK10DN128VFM5
Freescale Semiconductor
|
$2.4170 | Yes | Yes | Transferred | 32 | 50 MHz | 131072 | 16384 | CORTEX-M4 | 50 MHz | 24 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 18.2 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | QFN | 5 X 5 MM, QFN-32 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MK10DN128VFM5
NXP Semiconductors
|
$4.5858 | Yes | Active | 32 | 50 MHz | 131072 | 16384 | CORTEX-M4 | 50 MHz | 24 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 18.2 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 MM, QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MK10DN128VFM5R
Freescale Semiconductor
|
Check for Price | Transferred | 50 MHz | 50 MHz | 24 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | 105 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | QFN | HVQCCN, | 32 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
MK10DN128VFM5R
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 131072 | 50 MHz | 24 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | 105 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 MM, QFN-32 | unknown | 3A991.A.2 | 8542.31.00.01 |