Filter Your Search
1 - 10 of 56 results
|
MKS1TN-10DC12
OMRON Corporation
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
MKS1TI-10
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
MKS1T-10AC24
OMRON Corporation
|
Check for Price | Yes | Obsolete | 48.4 Ω | 15 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 19.2; COIL RELEASE VOLTAGE(AC): 7.2 | 96 mA | 24 V | 15A@250VAC | 20 ms | 20 ms | CSA; IEC; TUV; UL | -40 °C | 60 °C | AC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 44 mm | 34.5 mm | 34.5mm X 34.5mm X 44mm | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | ||
|
MKS1TN-10AC200
OMRON Corporation
|
Check for Price | Yes | Obsolete | 3.16 kΩ | 15 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 160; COIL RELEASE VOLTAGE(AC): 60 | 12 mA | 200 V | 15A@250VAC | 20 ms | 20 ms | CSA; IEC; TUV; UL | -25 °C | 60 °C | AC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 44 mm | 34.5 mm | 34.5mm X 34.5mm X 44mm | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | ||
|
MKS1TIN-10AC100
OMRON Corporation
|
Check for Price | Yes | Obsolete | 760 Ω | 15 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 80; COIL RELEASE VOLTAGE(AC): 30 | 23 mA | 100 V | 15A@250VAC | 20 ms | 20 ms | CSA; IEC; TUV; UL | -25 °C | 60 °C | AC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 44 mm | 34.5 mm | 34.5mm X 34.5mm X 44mm | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | ||
|
MKS1TIN-10AC110
OMRON Corporation
|
Check for Price | Yes | Obsolete | 932 Ω | 15 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 88; COIL RELEASE VOLTAGE(AC): 33 | 21 mA | 110 V | 15A@250VAC | 20 ms | 20 ms | CSA; IEC; TUV; UL | -25 °C | 60 °C | AC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 44 mm | 34.5 mm | 34.5mm X 34.5mm X 44mm | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | ||
|
MKS1TI-10AC120
OMRON Corporation
|
Check for Price | Yes | Obsolete | 1.13 kΩ | 15 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 96; COIL RELEASE VOLTAGE(AC): 36 | 19 mA | 120 V | 15A@250VAC | 20 ms | 20 ms | CSA; IEC; TUV; UL | -40 °C | 60 °C | AC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 44 mm | 34.5 mm | 34.5mm X 34.5mm X 44mm | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | ||
|
MKS1TN-10DC110
OMRON Corporation
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
MKS1TI-10AC110
OMRON Corporation
|
Check for Price | Yes | Obsolete | 932 Ω | 15 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 88; COIL RELEASE VOLTAGE(AC): 33 | 21 mA | 110 V | 15A@250VAC | 20 ms | 20 ms | CSA; IEC; TUV; UL | -40 °C | 60 °C | AC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 44 mm | 34.5 mm | 34.5mm X 34.5mm X 44mm | OMRON CORP | unknown | EAR99 | ROHS COMPLIANT | ||
|
MKS1TI-10DC110
OMRON Corporation
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 |