Filter Your Search
1 - 10 of 1,618 results
|
CDR03BP153BKNS
Kyocera AVX Components
|
Check for Price | Active | 15 nF | 100 V | 10 % | 1818 | BP | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | 4.6 mm | 4.6 mm | AVX CORP | , 1818 | compliant | EAR99 | |||||
|
CDR03BP821AKUS
Kyocera AVX Components
|
Check for Price | No | Active | 820 pF | 50 V | 10 % | 1818 | BP | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) | 4.6 mm | 4.6 mm | AVX CORP | , 1818 | not_compliant | EAR99 | ||
|
CDR03BP393BJNM
Kyocera AVX Components
|
Check for Price | Active | 39 nF | 100 V | 5 % | 1818 | BP | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | 4.6 mm | 4.6 mm | AVX CORP | , 1818 | compliant | EAR99 | |||||
|
CDR03BP183AJUP
Kyocera AVX Components
|
Check for Price | No | Active | 18 nF | 50 V | 5 % | 1818 | BP | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) | 4.6 mm | 4.6 mm | AVX CORP | , 1818 | not_compliant | EAR99 | ||
|
CDR03BP683AKUM
Kyocera AVX Components
|
Check for Price | No | Active | 68 nF | 50 V | 10 % | 1818 | BP | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) | 4.6 mm | 4.6 mm | AVX CORP | , 1818 | not_compliant | EAR99 | ||
|
CDR03BP102AMWS
Kyocera AVX Components
|
Check for Price | No | Active | 1 nF | 50 V | 20 % | 1818 | BP | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) | 4.6 mm | 4.6 mm | AVX CORP | , 1818 | not_compliant | EAR99 | ||
|
CDR03BP391BKWR
Kyocera AVX Components
|
Check for Price | No | Active | 390 pF | 100 V | 10 % | 1818 | BP | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) | 4.6 mm | 4.6 mm | AVX CORP | , 1818 | not_compliant | EAR99 | ||
|
CDR03BP821BMNM
Kyocera AVX Components
|
Check for Price | Active | 820 pF | 100 V | 20 % | 1818 | BP | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | 4.6 mm | 4.6 mm | AVX CORP | , 1818 | compliant | EAR99 | |||||
|
CDR03BP333AJUS
Kyocera AVX Components
|
Check for Price | No | Active | 33 nF | 50 V | 5 % | 1818 | BP | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) | 4.6 mm | 4.6 mm | AVX CORP | , 1818 | not_compliant | EAR99 | ||
|
CDR03BP563BJWP
Kyocera AVX Components
|
Check for Price | No | Active | 56 nF | 100 V | 5 % | 1818 | BP | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Packaging | 30ppm/Cel ppm/°C | e0 | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) | 4.6 mm | 4.6 mm | AVX CORP | , 1818 | not_compliant | EAR99 |