Filter Your Search
1 - 1 of 1 results
|
MKX14W25604F00JD00
Wima
|
Check for Price | Yes | Active | 56 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 440 V | e3 | AECQ200; CSA; CUL; ENEC; IEC60384-14; UL, VDE | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN | 15 mm | WIRE | 15 mm | 18 mm | 8 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant |