Filter Your Search
1 - 1 of 1 results
|
MKY22W13303D00KF00
Wima
|
Check for Price | Yes | Active | 3.3 mF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL; VDE | 105 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | TIN | 10 mm | WIRE | 9.5 mm | 13 mm | 4 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant |