Filter Your Search
1 - 3 of 3 results
|
ML4872CS-5
Rochester Electronics LLC
|
Check for Price | Active | 2.4 V | 3.33 V | 1.8 V | 2 A | YES | BOOST | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | FREQUENCY MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
ML4872CS-5
RF Micro Devices Inc
|
Check for Price | Obsolete | 2.4 V | 5 V | 4.8 V | 1.8 V | 2 A | 5 µA | YES | BOOST | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICRO LINEAR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||
|
ML4872CS-5
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.4 V | 3.33 V | 1.8 V | 2 A | YES | BOOST | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | FREQUENCY MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 |