Filter Your Search
1 - 1 of 1 results
|
MM-314-069-161-44W3
AirBorn Inc
|
$182.6668 | Active | 69 | 3 | 26 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | AU | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 0.14 N | MIL | -55 °C | 125 °C | PLUG | WIRE, STRANDED | PREASSEM CONN | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKNUT | ONE | GENERAL PURPOSE | 50u inch | ANODIZED BLACK | CRIMP | 0.341 inch | 0.223 inch | 1.725 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.30 | AirBorn |