Filter Your Search
1 - 2 of 2 results
|
MM1124AD
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 9 mA | 12 V | 5 V | OTHER | R-PDIP-T16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.5 mm | 4.3 mm | MITSUMI ELECTRIC CO LTD | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
MM1124AF
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | LSOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 9 mA | 12 V | 5 V | OTHER | R-PDSO-G16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 10.2 mm | 1.7 mm | MITSUMI ELECTRIC CO LTD | SOIC | LSOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |