Filter Your Search
1 - 2 of 2 results
|
MM5Z12VST1G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 900 mV | 5 mA | 100 nA | 200 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 25 Ω | 8 V | 2.09 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ON SEMICONDUCTOR | R-PDSO-F2 | 2 | CASE 502-01 | compliant | EAR99 | 8541.10.00.50 | |||||
|
SZMM5Z12VST1G
onsemi
|
Check for Price | Yes | Active | 900 mV | 5 mA | 100 nA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 25 Ω | 8 V | 2.09 % | R-PDSO-F2 | AEC-Q101 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ON SEMICONDUCTOR | R-PDSO-F2 | 502-01 | compliant | EAR99 | 8541.10.00.50 | onsemi |