Filter Your Search
1 - 10 of 21 results
|
MM74C901N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 35 ns | 6 | 1 | NO | DIP | CMOS | INVERTER | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-011, DIP-14 | unknown | 8542.39.00.01 | |||||||||||||
|
MM74C901J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 70 ns | NO | DIP | NO | INVERTER | CMOS | 2.6 mA | INDUSTRIAL | R-XDIP-T14 | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM74C901M/A+
Texas Instruments
|
Check for Price | No | Obsolete | 70 ns | YES | SOP | NO | INVERTER | CMOS | 2.6 mA | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM74C901M/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 70 ns | YES | SOP | NO | INVERTER | CMOS | 2.6 mA | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM74C901MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 35 ns | 6 | 1 | YES | SOP | 50 pF | CMOS | INVERTER | CMOS | CMOS TO TTL BUFFER | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||
|
MM74C901MX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 35 ns | 6 | 1 | YES | SOP | CMOS | INVERTER | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
MM74C901N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 35 ns | 70 ns | 6 | 1 | NO | DIP | 50 pF | NO | CMOS | INVERTER | CMOS | CMOS TO TTL BUFFER | 2.6 mA | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-14 | compliant | 8542.39.00.01 | |||||
|
MM74C901M
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 35 ns | 6 | 1 | YES | SOP | CMOS | INVERTER | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, MS-120, SOIC-14 | unknown | 8542.39.00.01 | ||||||||||||
|
MM74C901N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 70 ns | NO | DIP | NO | INVERTER | CMOS | 2.6 mA | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM74C901MX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 35 ns | 70 ns | 6 | 1 | YES | SOP | NO | CMOS | INVERTER | CMOS | 2.6 mA | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 |