Parametric results for: MM74C922N_NL under Arithmetic Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mm74c922nnl
Select parts from the table below to compare.
Compare
Compare
MM74C922N_NL
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 5 V 150 ns 1 8 NO DIP 3-STATE CMOS ENCODER CMOS 16 KEY ENCODERS 15 V 3 V INDUSTRIAL R-PDIP-T18 Not Qualified e3 85 °C -40 °C 18 PLASTIC/EPOXY DIP18,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 22.73 mm FAIRCHILD SEMICONDUCTOR CORP DIP 0.300 INCH, PLASTIC, MS-001, DIP-18 18 compliant 8542.39.00.01