Filter Your Search
1 - 6 of 6 results
|
MM74C922WMX
onsemi
|
Check for Price | Obsolete | 5 V | 150 ns | 1 | 9 | YES | SOP | 50 pF | 3-STATE | 74 | ENCODER | CMOS | 20 KEY ENCODER | 2.6 mA | 15 V | 3 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ON SEMICONDUCTOR | SOP, SOP20,.3 | compliant | 8542.39.00.01 | onsemi | ||||||||||||
|
MM74C922WMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 150 ns | 1 | 8 | YES | SOP | 3-STATE | CMOS | ENCODER | CMOS | 16 KEY ENCODERS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-013, SOIC-20 | unknown | 8542.39.00.01 | SOIC | 20 | 20LD, SOIC, JEDEC MS013, .300", WIDE BODY | EAR99 | ||||||
|
MM74C922WM_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 150 ns | 1 | 8 | YES | SOP | 3-STATE | CMOS | ENCODER | CMOS | 16 KEY ENCODERS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-013, SOIC-20 | not_compliant | 8542.39.00.01 | SOIC | 20 | ||||||||
|
MM74C922WM
onsemi
|
Check for Price | Obsolete | 5 V | 150 ns | 1 | 9 | YES | SOP | 50 pF | 3-STATE | 74 | ENCODER | CMOS | 20 KEY ENCODER | 2.6 mA | 15 V | 3 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 | compliant | 8542.39.00.01 | onsemi | |||||||||||||
|
MM74C922WMX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 150 ns | 1 | 8 | YES | SOP | 3-STATE | CMOS | ENCODER | CMOS | 16 KEY ENCODERS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-013, SOIC-20 | not_compliant | 8542.39.00.01 | SOIC | 20 | ||||||||
|
MM74C922WM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 150 ns | 1 | 8 | YES | SOP | 3-STATE | CMOS | ENCODER | CMOS | 16 KEY ENCODERS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-013, SOIC-20 | unknown | 8542.39.00.01 | SOIC | 20 | 20LD, SOIC, JEDEC MS013, .300", WIDE BODY | EAR99 |