Filter Your Search
1 - 10 of 17 results
|
MM74C941J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 140 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE; DISABLE & ENABLE TIME @RL=1K | ENABLE HIGH | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | ||||||
|
MM74C941J/A+
Rochester Electronics LLC
|
Check for Price | Active | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | EAR99 | LINE TRANSCEIVER | ||||||||||||||||||||||||||||||||||||||||
|
MM74C941N/A+
Rochester Electronics LLC
|
Check for Price | Active | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | EAR99 | LINE TRANSCEIVER | ||||||||||||||||||||||||||||||||||||||||
|
MM74C941J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE HIGH | 2 | TRUE | INDUSTRIAL | R-XDIP-T20 | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MM74C941N
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 1 | 8 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE HIGH | 2 | TRUE | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM74C941N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE HIGH | 2 | TRUE | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM74C941N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE HIGH | 2 | TRUE | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM74C941J
Texas Instruments
|
Check for Price | Obsolete | 5 V | 160 ns | 1 | 8 | NO | DIP | 3-STATE | CMOS | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 15 V | 3 V | INDUSTRIAL | R-GDIP-T20 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.019 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 | |||||||||||
|
MM74C941N/B+
Rochester Electronics LLC
|
Check for Price | Active | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | EAR99 | LINE TRANSCEIVER | ||||||||||||||||||||||||||||||||||||||||
|
MM74C941J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE HIGH | 2 | TRUE | INDUSTRIAL | R-XDIP-T20 | e0 | 85 °C | -40 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |