Filter Your Search
1 - 4 of 4 results
|
MM74HCT244SJX
Fairchild Semiconductor Corporation
|
$0.3644 | Yes | Yes | Transferred | 5 V | 35 ns | 25 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | 5.30 MM, EIAJ TYPE2, SOP-20 | 20 | 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE | compliant | EAR99 | 8542.39.00.01 | |||
|
MM74HCT244SJX
onsemi
|
$0.6281 | Yes | Yes | Obsolete | 5 V | 35 ns | 25 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ONSEMI | SOP-20 | 565BG | compliant | 8542.39.00.01 | onsemi | |||||
|
MM74HCT244SJX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 35 ns | 25 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.3 | 20 | compliant | 8542.39.00.01 | ||||||||
|
MM74HCT244SJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 35 ns | 2 | 4 | YES | SOP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown |