Filter Your Search
1 - 2 of 2 results
|
MMB02070C1963FB200
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 196 kΩ | 1 % | 1 W | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 | 70 °C | YES | 350 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | MELF, 2309 | compliant | EAR99 | 8533.21.00.30 | ||
|
MMB02070C1963FB200
Vishay Intertechnologies
|
Check for Price | Yes | Active | 196 kΩ | 1 % | 1 W | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 | 70 °C | YES | 350 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant |