Parametric results for: MMBT2907A SOT-23 under Small Signal Bipolar Transistors

Filter Your Search

1 - 10 of 181 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: mmbt2907a
Select parts from the table below to compare.
Compare
Compare
MMBT2907A
Yangzhou Yangjie Electronics Co Ltd
$0.0145 Yes Active 60 V 600 mA PNP YES SINGLE 3 1 50 200 MHz AMPLIFIER SILICON 110 ns 50 ns R-PDSO-G3 e3 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
MMBT2907A
Diotec Semiconductor AG
$0.0181 Yes Yes Active 60 V 600 mA PNP YES SINGLE 3 1 50 200 MHz 225 mW SWITCHING SILICON 45 ns 100 ns TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 SOT-23 ROHS COMPLIANT, PLASTIC PACKAGE-3 3 Diotec
MMBT2907A_R1_00001
PanJit Semiconductor
$0.0309 Yes Active 60 V 600 mA PNP YES SINGLE 3 1 100 200 MHz SILICON R-PDSO-G3 e3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
MMBT2907AM3T5G
onsemi
$0.0320 Yes Active 60 V 600 mA PNP YES SINGLE 3 1 100 200 MHz 640 mW SILICON 100 ns 45 ns R-PDSO-F3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ONSEMI compliant EAR99 SOT-723 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN 3 onsemi 631AA
MMBT2907A-TP
Micro Commercial Components
$0.0332 Yes Yes Active 60 V 600 mA PNP YES SINGLE 3 1 100 200 MHz 350 mW AMPLIFIER SILICON 110 ns 50 ns R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS compliant EAR99 SMALL OUTLINE, R-PDSO-G3 3
SMMBT2907ALT1G
onsemi
$0.0347 Yes Active 60 V 600 mA PNP YES SINGLE 3 1 100 200 MHz 300 mW SILICON 100 ns 45 ns TO-236AB R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 onsemi 318-08
MMBT2907A-7-F
Diodes Incorporated
$0.0451 Yes Yes Active 60 V 600 mA PNP YES SINGLE 3 1 50 200 MHz HIGH RELIABILITY 300 mW SWITCHING SILICON 100 ns 45 ns R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 3
MMBT2907AWT1
onsemi
$0.0506 No Obsolete 60 V 600 mA PNP YES SINGLE 3 1 50 200 MHz 150 mW AMPLIFIER SILICON 100 ns 45 ns R-PDSO-G3 e0 Not Qualified 150 °C 235 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn80Pb20) GULL WING DUAL ONSEMI not_compliant EAR99 SC-70 CASE 419-04, SC-70, 3 PIN 3 onsemi CASE 419-04 8541.21.00.95
MMBT2907ALT1G
onsemi
$0.0572 Yes Active 60 V 600 mA PNP YES SINGLE 3 1 100 200 MHz 225 mW SWITCHING SILICON 100 ns 45 ns TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 onsemi 318-08
MMBT2907AT-7-F
Diodes Incorporated
$0.0609 Yes Yes Active 60 V 600 mA PNP YES SINGLE 3 1 50 200 MHz 150 mW SILICON 100 ns 45 ns R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 3