Filter Your Search
1 - 10 of 43 results
|
MMBT3906LT1
onsemi
|
$0.0360 | No | Obsolete | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | 225 mW | SWITCHING | SILICON | 300 ns | 70 ns | TO-236AB | R-PDSO-G3 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 235 | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | CASE 318-08, TO-236, 3 PIN | 3 | 318 | not_compliant | EAR99 | onsemi | |||||||||||
|
MMBT3906LT1G
onsemi
|
$0.0383 | Yes | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | 4.5 pF | 300 mW | SILICON | 300 ns | 70 ns | 400 mV | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | 8541.21.00.95 | 1999-01-01 | ||||||||
|
MMBT3906LT3G
onsemi
|
$0.0414 | Yes | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | 4.5 pF | 300 mW | SILICON | 300 ns | 70 ns | 400 mV | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | 1999-01-01 | |||||||||
|
SMMBT3906LT1G
onsemi
|
$0.0498 | Yes | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | 4.5 pF | 300 mW | SILICON | 300 ns | 70 ns | 400 mV | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | 1999-01-01 | |||||||||
|
MMBT3906LT1HTSA1
Infineon Technologies AG
|
$0.0660 | Yes | End Of Life | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | SWITCHING | SILICON | 300 ns | 70 ns | R-PDSO-G3 | AEC-Q101 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | Infineon | ||||||||||||||||||||
|
MMBT3906LT1H
onsemi
|
$0.0750 | Yes | Obsolete | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | SILICON | 300 ns | 70 ns | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | ||||||||||||||||||
|
SMMBT3906LT3G
onsemi
|
$0.1142 | Yes | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 250 MHz | 4.5 pF | 300 mW | SILICON | 300 ns | 70 ns | 400 mV | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | onsemi | 1999-01-01 | |||||||||
|
MMBT3906LP-7
Diodes Incorporated
|
$0.1398 | Yes | Yes | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 300 MHz | HIGH RELIABILITY | 4.5 pF | 1 W | 1 W | SILICON | 300 ns | 70 ns | 400 mV | R-PBCC-N3 | e4 | Not Qualified | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | DFN | GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006-3, 3 PIN | 3 | compliant | EAR99 | 8541.29.00.75 | |||||||
|
MMBT3906LP-7B
Diodes Incorporated
|
$0.1744 | Yes | Yes | Active | 40 V | 200 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 300 MHz | HIGH RELIABILITY | 4.5 pF | 1 W | 1 W | SILICON | 300 ns | 70 ns | 400 mV | R-PBCC-N3 | e4 | Not Qualified | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | DIODES INC | DFN | GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006-3, 3 PIN | 3 | compliant | EAR99 | 8541.29.00.75 | |||||||
|
MMBT3906L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 200 mA | PNP | YES | Single | 100 | 250 MHz | 225 mW | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown |