Filter Your Search
1 - 10 of 106 results
|
MOC8050M
Fairchild Semiconductor Corporation
|
$0.1790 | Yes | Yes | Transferred | 60 mA | 7.5 kV | 500 % | UL RECOGNIZED | 80 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-6 | 6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
MOC8050M
onsemi
|
$0.3059 | Yes | Active | 60 mA | 2 V | NO | THROUGH HOLE MOUNT | 150 mA | 7.5 kV | 500 % | UL RECOGNIZED | 80 V | SINGLE | 500 % | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
MOC8050TVM
Fairchild Semiconductor Corporation
|
$0.3360 | Yes | Yes | Transferred | 60 mA | 7.5 kV | 500 % | UL RECOGNIZED | 80 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-6 | 6 | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
MOC8050TVM
onsemi
|
$0.3641 | Yes | Active | 60 mA | 2 V | NO | THROUGH HOLE MOUNT | 150 mA | 7.5 kV | 500 % | UL RECOGNIZED | 80 V | SINGLE | 500 % | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 250 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
MOC8050
Isocom Components
|
$0.3700 | Yes | Yes | Active | 50 mA | 2 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 500 % | UL RECOGNIZED | 80 V | SINGLE | 500 % | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 2 µs | e3 | 100 °C | -25 °C | 1 | TIN | ISOCOM COMPONENTS LTD | PLASTIC, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||
|
MOC8050SR2M
Fairchild Semiconductor Corporation
|
$0.3726 | Yes | Yes | Transferred | 60 mA | 7.5 kV | 500 % | UL RECOGNIZED | 80 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | SURFACE MOUNT PACKAGE-6 | 6 | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
MOC8050VM
Fairchild Semiconductor Corporation
|
$0.4257 | Yes | Yes | Transferred | 60 mA | 7.5 kV | 500 % | UL RECOGNIZED | 80 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-6 | 6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
MOC8050SR2M
onsemi
|
$0.4756 | Yes | Active | 60 mA | 2 V | YES | SURFACE MOUNT | 150 mA | 7.5 kV | 500 % | UL RECOGNIZED | 80 V | SINGLE | 500 % | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 250 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | SURFACE MOUNT PACKAGE-6 | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
MOC8050VM
onsemi
|
$0.5775 | Yes | Active | 60 mA | 2 V | NO | THROUGH HOLE MOUNT | 150 mA | 7.5 kV | 500 % | UL RECOGNIZED | 80 V | SINGLE | 500 % | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 250 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||||||
|
MOC8050SR2VM
onsemi
|
$0.7124 | Yes | Active | 60 mA | 2 V | YES | SURFACE MOUNT | 150 mA | 7.5 kV | 500 % | UL RECOGNIZED | 80 V | SINGLE | 500 % | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 250 mW | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | SURFACE MOUNT PACKAGE-6 | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi |