Filter Your Search
1 - 5 of 5 results
|
MOC8050300W_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 5.3 kV | 500 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 110 °C | -40 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE PACKAGE-6 | unknown | 8541.40.80.00 | Transistor Outputs | ||||
|
MOC8050.300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 5.3 kV | 500 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 110 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
MOC8050300W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 5.3 kV | 500 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 110 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | Transistor Outputs | ||||
|
MOC8050.300W
QT Optoelectronics
|
Check for Price | Transferred | 60 mA | 5.3 kV | 500 % | 80 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||||
|
MOC8050300W
Rochester Electronics LLC
|
Check for Price | Yes | Active | 60 mA | 5.3 kV | 500 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 110 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | Transistor Outputs |