Filter Your Search
1 - 1 of 1 results
|
MP2019GN-5-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 40 V | 6 V | 5 V | 480 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 640 mV | 42 V | 0.01 % | 0.015 % | 1 | 5.15 V | 4.85 V | 3 % | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Monolithic Power Systems (MPS) |