Filter Your Search
1 - 3 of 3 results
|
MPC8347ECVVAJDB
NXP Semiconductors
|
$117.3966 | Yes | Obsolete | 32 | 533 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B672 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | NXP SEMICONDUCTORS | 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||||||
|
MPC8347ECVVAJDB
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 533 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B672 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | 40 | 672 | PLASTIC/EPOXY | LBGA | BGA672,34X34,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | FREESCALE SEMICONDUCTOR INC | 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | compliant | 5A002 | 8542.31.00.01 | NXP | BGA | 672 | ||
|
KMPC8347ECVVAJDB
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 533 MHz | 32 | 32 | 66 MHz | YES | 1.2 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B672 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | 40 | 672 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER | BALL | 1 mm | BOTTOM | 1.69 mm | 35 mm | 35 mm | FREESCALE SEMICONDUCTOR INC | 35 X 35 MM, 1.50 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, TBGA-672 | compliant | 5A002 | 8542.31.00.01 | BGA | 672 |