Filter Your Search
1 - 4 of 4 results
|
MPC8360EVVALFHA
NXP Semiconductors
|
$63.9745 | Yes | Obsolete | 32 | 667 MHz | 32 | 32 | 66.67 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-PBGA-B740 | Not Qualified | e2 | 3 | 260 | 40 | 740 | PLASTIC/EPOXY | LBGA | BGA740,37X37,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 1.69 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||||||
|
MPC8360EVVALFH
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 667 MHz | 32 | 32 | 66.67 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | COMMERCIAL | S-PBGA-B740 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 740 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.69 mm | 37.5 mm | 37.5 mm | FREESCALE SEMICONDUCTOR INC | LBGA, | not_compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 740 | ||||
|
MPC8360EVVALFHA
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 667 MHz | 32 | 32 | 66.67 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-PBGA-B740 | Not Qualified | e2 | 3 | 260 | 40 | 740 | PLASTIC/EPOXY | LBGA | BGA740,37X37,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.69 mm | 37.5 mm | 37.5 mm | FREESCALE SEMICONDUCTOR INC | 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | compliant | 5A002 | 8542.31.00.01 | NXP | BGA | 740 | |||||
|
MPC8360EVVALFH
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 667 MHz | 32 | 32 | 66.67 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | COMMERCIAL | S-PBGA-B740 | Not Qualified | e1 | 3 | 70 °C | 740 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.69 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | compliant | 3A991.A.2 | 8542.31.00.01 |