Filter Your Search
1 - 4 of 4 results
|
MPC9817SDR2
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 25 MHz | 66 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 15 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 1.7983 mm | 3.8989 mm | 8.6487 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MPC9817SDR2
Freescale Semiconductor
|
Check for Price | No | Transferred | 25 MHz | 66 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 15 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.7983 mm | 3.8989 mm | 8.6487 mm | FREESCALE SEMICONDUCTOR INC | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MPC9817SD
Freescale Semiconductor
|
Check for Price | No | Transferred | 25 MHz | 66 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 15 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.7983 mm | 3.8989 mm | 8.6487 mm | FREESCALE SEMICONDUCTOR INC | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MPC9817SD
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 25 MHz | 66 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 15 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 1.7983 mm | 3.8989 mm | 8.6487 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 |