Filter Your Search
1 - 6 of 6 results
|
MPS2369ARLRP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 500 MHz | SWITCHING | SILICON | 18 ns | 12 ns | TO-92 | O-PBCY-T3 | e0 | COMMERCIAL | NOT SPECIFIED | 240 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | CASE 29-11, TO-226AA, 3 PIN | 3 | CASE 29-11 | unknown | ||||||||
|
MPS2369ARLRPG
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 500 MHz | 360 mW | SWITCHING | SILICON | 18 ns | 12 ns | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 (TO-226) 5.33mm Body Height | CASE 29-11, TO-226AA, 3 PIN | 3 | 29-11 | unknown | EAR99 | onsemi | ||||||||
|
MPS2369ARLRP
Motorola Semiconductor Products
|
Check for Price | Transferred | 15 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 500 MHz | 4 pF | SWITCHING | SILICON | 18 ns | 12 ns | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | ||||||||||||||
|
MPS2369ARLRPG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 500 MHz | SWITCHING | SILICON | 18 ns | 12 ns | TO-92 | O-PBCY-T3 | e1 | COMMERCIAL | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | CASE 29-11, TO-226AA, 3 PIN | 3 | CASE 29-11 | unknown | |||||||||
|
MPS2369ARLRP
onsemi
|
Check for Price | No | Obsolete | 15 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 500 MHz | 360 mW | SWITCHING | SILICON | 18 ns | 12 ns | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 (TO-226) 5.33mm Body Height | CASE 29-11, TO-226AA, 3 PIN | 3 | 29-11 | not_compliant | EAR99 | onsemi | ||||||||
|
MPS2369ARLRP
Motorola Mobility LLC
|
Check for Price | Transferred | 15 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 500 MHz | 4 pF | SWITCHING | SILICON | 18 ns | 12 ns | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 |