Filter Your Search
1 - 1 of 1 results
|
MSD1278T-274KLD
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 270 µH | 900 mΩ | 10 % | YES | 100 kHz | 920 mA | 3.1 MHz | FERRITE | 4848 | POWER INDUCTOR | 2 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | ONE SURFACE | 7.8 mm | 12.3 mm | 12.3 mm | COILCRAFT INC | 4848 | compliant | EAR99 | 8504.50.80.00 |