Filter Your Search
1 - 2 of 2 results
|
MSM16751GS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 700 kHz | EEPROM | BULK ERASE | 16 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | S-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2 mm | 5 mm | 5 mm | OKI ELECTRIC INDUSTRY CO LTD | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
MSM16751-GS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | EEPROM | 8 | 10 | 10000 Write/Erase Cycles | 64 | 64 words | SERIAL | MICROWIRE | 100 µA | 3 µA | CMOS | COMMERCIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 |