Filter Your Search
1 - 5 of 5 results
![]() |
MSM80C88A-10GS-VK
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 8 | 10 MHz | 0 | 8 | 20 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.3 mm | 15 mm | 19 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 56 | unknown | 8542.31.00.01 | ||||||
|
MSM80C88A-10GS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 16 | 10 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 100 mA | COMMERCIAL | S-PQFP-G56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.53X.57 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | LAPIS SEMICONDUCTOR CO LTD | QFP, QFP56,.53X.57 | unknown | 8542.31.00.01 | ||||||||||||||||||
![]() |
MSM80C88A-10GS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 8 | 10 MHz | 0 | 8 | 20 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3 mm | 15 mm | 19 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 56 | unknown | 8542.31.00.01 | ||||||
![]() |
MSM80C88A-10GS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8 | 20 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.8X.94,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.3 mm | 15 mm | 19 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP56,.8X.94,40 | 56 | unknown | 8542.31.00.01 | ||||
![]() |
MSM80C88A-10GS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 8 | 10 MHz | 0 | 8 | 20 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.3 mm | 15 mm | 19 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 56 | unknown | 8542.31.00.01 |