Filter Your Search
1 - 2 of 2 results
|
MSMCJLCE10AE3/TR
Microchip Technology Inc
|
$4.7921 | Yes | Active | 17 V | 100 pF | 5 µA | 5 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.3 V | 1.5 kW | 10 V | Not Qualified | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||
|
MSMCJLCE10AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 17 V | 100 pF | 5 µA | 5 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.3 V | 1.5 kW | 10 V | Not Qualified | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 |