Filter Your Search
1 - 3 of 3 results
|
MSMCJLCE43AE3
Microchip Technology Inc
|
$4.4808 | Yes | Active | 69.4 V | 100 pF | 5 µA | 5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 1.5 kW | 43 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | SMCJ, 2 PIN | compliant | |||||||||
|
MSMCJLCE43AE3
Microsemi Corporation
|
$5.1865 | Yes | Yes | Transferred | 69.4 V | 100 pF | 5 µA | 5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 1.5 kW | 43 V | Not Qualified | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | SMCJ, 2 PIN | compliant | DO-214AB | 2 | EAR99 | 8541.10.00.50 | ||||
|
MSMCJLCE43AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 69.4 V | 100 pF | 5 µA | 5 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 52.8 V | 1.5 kW | 43 V | Not Qualified | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5 | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | compliant | DO-214AB | 2 | EAR99 | 8541.10.00.50 |