Filter Your Search
1 - 2 of 2 results
|
MSP08C03150RGEJ
Vishay Dale
|
$3.4134 | Yes | Yes | Active | 150 Ω | 2 % | 1.3 W | 7909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 400 mW | 150 Ω | ISOLATED | 4 | 70 °C | MSP-NETWORK | NO | 50 ppm/°C | 100 V | e8 | 125 °C | -55 °C | Molded Case | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | FLAT | 3.43 mm | 2.54 mm | 8.89 mm | 20.07 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | SIP, 7909 | compliant | EAR99 | 8533.21.00.50 | ||
|
MSP08C03150RGEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 Ω | 2 % | 1.3 W | 7909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 400 mW | 150 Ω | ISOLATED | 4 | 70 °C | MSP-NETWORK | NO | 50 ppm/°C | 100 V | e8 | 125 °C | -55 °C | Molded Case | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | FLAT | 3.43 mm | 2.54 mm | 8.89 mm | 20.07 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | SIP, ROHS COMPLIANT | compliant |