Filter Your Search
1 - 1 of 1 results
|
MSP430G2553IPW8RQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 16 MHz | 16384 | 512 | MSP430 | 32 kHz | 24 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 32768HZ NOMINAL CRYSTAL CLOCK AVAILABLE | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G28 | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, | 28 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |