Filter Your Search
1 - 2 of 2 results
|
MSS1583-684KEB
Coilcraft Inc
|
$4.7400 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 655 mΩ | 10 % | YES | 100 kHz | 1.1 A | 1.8 MHz | Ferrite | 5959 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 8.6 mm | 15 mm | 15 mm | COILCRAFT INC | 5858 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
MSS1583-684KED
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 655 mΩ | 10 % | YES | 100 kHz | 1.1 A | 1.8 MHz | Ferrite | 5959 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 8.6 mm | 15 mm | 15 mm | COILCRAFT INC | 5858 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |