Filter Your Search
1 - 4 of 4 results
|
MT28F640J3BS-115ET
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 115 ns | FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | TBGA, | 64 | unknown | EAR99 | 8542.32.00.51 | ||||
|
MT28F640J3BS-115M
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 115 ns | FLASH | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | 10 X 13 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | |||||
|
MT28F640J3BS-115
Micron Technology Inc
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 115 ns | FLASH | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | 10 X 13 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
MT28F640J3BS-115MET
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 115 ns | FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | TBGA, | 64 | unknown | EAR99 | 8542.32.00.51 |