Filter Your Search
1 - 1 of 1 results
|
MT28S4M16LCTG-10
Micron Technology Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 256K | 4MX16 | 3.3 V | 7 ns | FLASH | YES | NO | 1 | 16 | 4000000 | 4.1943 M | SYNCHRONOUS | PARALLEL | 3.3 V | 1 µA | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2 | 0.400 INCH, TSOP2-54 | 54 | not_compliant | EAR99 | 8542.32.00.51 |