Filter Your Search
1 - 3 of 3 results
|
MT58LC64K18B2LG-11LTR
Micron Technology Inc
|
Check for Price | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 11 ns | STANDARD SRAM | OPTIONAL INTERLEAVED OR LINEAR BURST | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MICRON TECHNOLOGY INC | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
MT58LC64K18B2LG-11LP
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 11 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 225 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | MICRON TECHNOLOGY INC | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
MT58LC64K18B2LG-11L
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 11 ns | STANDARD SRAM | OPTIONAL INTERLEAVED OR LINEAR BURST | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 225 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MICRON TECHNOLOGY INC | QFP | 14 X 20 MM, PLASTIC, TQFP-100 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |