Filter Your Search
1 - 2 of 2 results
|
MT88L89AC
Microsemi Corporation
|
Check for Price | No | Transferred | 3 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 7 mA | INDUSTRIAL | R-GDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MICROSEMI CORP | DIP | CERDIP-20 | 20 | unknown | 8542.39.00.01 | |||
|
MT88L89AC
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 3 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 7 µA | INDUSTRIAL | R-GDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ZARLINK SEMICONDUCTOR INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 |