Filter Your Search
1 - 9 of 9 results
|
MTL206N
TE Connectivity
|
$17.0151 | No | Active | 6 A | 28 V | 60000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD | TOGGLE SWITCH | MINIATURE LOCK | 6A@125VAC | 4A@28VDC | 6 A | ON-ON | 125 V | 1.5 kV | 1 GΩ | 14.71 N | e4 | -20 °C | 80 °C | PANEL MOUNT | 26 deg | BLACK | CHROME | GREEN | 1/4-40 | COPPER ALLOY | GOLD OVER SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) | WIRE | 13 mm | 11 mm | 13 mm | 0.315 inch | 0.157 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.90.65 | TE Connectivity | |||||||||
|
MTL206NG
knitter-switch
|
Check for Price | Contact Manufacturer | 4 A | 30 V | 0.02 mΩ | HORIZONTAL | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 3A@250VAC | 4A@30VDC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | -45 °C | 140 °C | THROUGH HOLE-STRAIGHT | 24 deg | CHROME | COPPER ALLOY | 0.236 inch | M6X0.75 | SILVER | GOLD OVER NICKEL | SILVER | DIALLYL PHTHALATE | DIALLYL PHTHALATE | EPOXY | HAND | NO | SOLDER | 0.591 inch | 13.0048 mm | 11.2014 mm | 13.0048 mm | 0.315 inch | 0.157 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 | |||||||||||||
|
MTL206N
Nidec Copal Electronics Corporation
|
Check for Price | Obsolete | TOGGLE SWITCH | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MTL206N-P
Nidec Copal (USA) Corporation
|
Check for Price | Contact Manufacturer | NIDEC COPAL ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTL206N-P
Fujisoku Corporation
|
Check for Price | Obsolete | TOGGLE SWITCH | FUJISOKU CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MTL206N
Fujisoku Corporation
|
Check for Price | Obsolete | TOGGLE SWITCH | FUJISOKU CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MTL206N
knitter-switch
|
Check for Price | Yes | Contact Manufacturer | 4 A | 30 V | 0.02 mΩ | DPDT | HORIZONTAL | TOGGLE SWITCH | TOGGLE | 3A@250VAC | 4A@30VDC | 3 A | ON-ON | 250 V | 1500VAC V | 1 GΩ | -45 °C | 140 °C | THROUGH HOLE-STRAIGHT | 24 deg | CHROME | COPPER ALLOY | M6X0.75 | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | HAND | NO | BRASS | SOLDER | 0.591 inch | 13.0048 mm | 11.2014 mm | 13.0048 mm | 0.315 inch | 0.157 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||
|
MTL206N
Nidec Copal (USA) Corporation
|
Check for Price | Contact Manufacturer | NIDEC COPAL ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTL206N-P
Nidec Copal Electronics Corporation
|
Check for Price | Obsolete | TOGGLE SWITCH | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.70.00 |